
The LM393ST is a dual general purpose TTL logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quiescent current of 1mA and an output current of 16mA. The device is available in a surface mount MSOP-8 package and is RoHS compliant. The LM393ST has an input bias current of 250nA and is suitable for use in a variety of applications.
Rohm LM393ST technical specifications.
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
