
Dual-channel general-purpose comparator featuring TTL output and a response time of 1.3µs. This bipolar IC offers a maximum input offset voltage of 7mV and an input bias current of 250nA. Designed for surface mounting in an SO-8 package, it operates from a 2V to 36V supply voltage with a maximum supply current of 1mA. Maximum power dissipation is 450W, and it is RoHS compliant.
Sign in to ask questions about the Rohm LM393WDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LM393WDT technical specifications.
| Package/Case | SO |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Signature |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM393WDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.