The LMR324FJ-E2 is an industrial-grade operational amplifier from Rohm, featuring a 5V nominal supply voltage and a maximum supply voltage of 7V. It has a maximum input offset voltage of 9mV and a common-mode reject ratio of 90dB. The amplifier operates within a temperature range of -40°C to 85°C and is available in a 14-pin LSOP package.
Rohm LMR324FJ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.