The LMR824FJ-GE2 is an industrial-grade operational amplifier from Rohm with a supply voltage range of 2.7V to 7V. It has 14 terminals and a dual terminal position. The amplifier operates within a temperature range of -40°C to 85°C and is packaged in a 14-pin LSOP package. The device has a slew rate of 2V/μs and a common-mode reject ratio of 85dB. It is suitable for use in industrial applications.
Rohm LMR824FJ-GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.09 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm LMR824FJ-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.