Add-on Structure Contact Image Sensor Heads
Checking distributor stock and pricing after the page loads.
| Maximum Clock Frequency | 8(Typ)MHz |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| RoHS Version | 2002/95/EC |