Rohm LSH3008-CA10A technical specifications.
| Maximum Clock Frequency | 8(Typ)MHz |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm LSH3008-CA10A to view detailed technical specifications.
No datasheet is available for this part.