RES SMD 1.1K OHM 3/4W 1206 WIDE
Rohm LTR18EZPF1101 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.1kR |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF1101 to view detailed technical specifications.
No datasheet is available for this part.