The LTR18EZPF1201 is a 1.2kR 1% chip resistor from Rohm, packaged in a 1206 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum power dissipation of 750mW and operates between -55°C and 155°C. It is available in a cut tape package with a single termination.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Not Compliant |