The LTR18EZPF1301 is a 1.3kR 1% chip resistor from Rohm, packaged in a 0612 case, rated for operation from -55°C to 155°C. It meets AEC-Q200 automotive standards and is available in cut tape packaging. This fixed resistor is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.3kR |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
