
The LTR18EZPF1501 is a 1.5kR 1% 750mW chip resistor from Rohm with a 1206 package and AEC-Q200 automotive rating. It operates over a temperature range of -55°C to 155°C. This resistor is packaged in cut tape and features a 2-termination design.
Rohm LTR18EZPF1501 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.