The LTR18EZPF2000 is a 200R 1% chip resistor with a maximum power dissipation of 750mW and a package type of 0612. It is rated for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is packaged in cut tape.
Rohm LTR18EZPF2000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
