This 200V 3.3R 1% chip resistor is packaged in a 0612 case and is rated for operation from -55 to 155°C. It meets the automotive AEC-Q200 standard and is available on cut tape. The resistor has a maximum power dissipation of 750mW and is a fixed value component with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm LTR18EZPF3R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LTR18EZPF3R30 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF3R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.