
The LTR18EZPF5600 is a 560R 1% chip resistor from Rohm, featuring automotive AEC-Q200 compliance. It has a maximum power dissipation of 750mW and is packaged in a 0612 case code, suitable for surface mount applications. The resistor operates within a temperature range of -55°C to 155°C, making it suitable for use in harsh environments.
Rohm LTR18EZPF5600 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 560R |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
