
The LTR18EZPFL1R00 is a 1% tolerance, 1R ohm chip resistor from Rohm, packaged in a 1206 case code. It is rated for a maximum operating temperature of 155°C and a minimum of -55°C. The resistor is RoHS compliant and meets the AEC-Q200 automotive standard. It is available in a 1W power dissipation rating and is packaged in cut tape quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm LTR18EZPFL1R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LTR18EZPFL1R00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LTR18EZPFL1R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.