
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
Checking distributor stock and pricing after the page loads.
Rohm LTR18EZPFSR015 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |