
The LTR18EZPJ220 is a 200V 22R 5% chip resistor from Rohm, packaged in a 0612 case. It is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is compliant with AEC-Q200 and is lead free. It is available in a cut tape packaging and has a maximum power dissipation of 750mW.
Rohm LTR18EZPJ220 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPJ220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
