
The LTR18EZPJ2R0 is a 200V 2R 5% chip resistor from Rohm, packaged in a 0612 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. The resistor is available in tape and reel packaging and is not RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Rohm LTR18EZPJ2R0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |