RES SMD 43 OHM 3/4W 1206 WIDE
Checking distributor stock and pricing after the page loads.
Rohm LTR18EZPJ430 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |