The LTR18EZPJ431 is a 5% tolerance, 750mW power dissipation, 2-terminal fixed resistor from Rohm. It is available in a 1206 SMT package and is compliant with automotive AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is packaged in tape and reel form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm LTR18EZPJ431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LTR18EZPJ431 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 430R |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPJ431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.