The LTR18EZPJ471 is a 200V 470R 5% 750mW chip resistor from Rohm, packaged in a 0612 case. It operates over a temperature range of -55°C to 155°C and is compliant with Automotive AEC-Q200. The resistor is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Rohm LTR18EZPJ471 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | LTR |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |