
The LTR18EZPJ5R6 is a 5.6 ohm, 5% tolerance chip resistor from Rohm. It is available in a 1206 case code and features automotive AEC-Q200 compliance. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. It is packaged in tape and reel and has two terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |
