Fixed Resistor, 1W, 0.012ohm, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
Checking distributor stock and pricing after the page loads.
Rohm LTR18EZPJSR012 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.58 |
| Resistance | 0.012 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |