The LTR50UZPF11R0 is a chip resistor from Rohm, featuring a 1% tolerance and 1W max power dissipation. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor is packaged in a 2010 case code and is available on cut tape.
Rohm LTR50UZPF11R0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 11R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.