The LTR50UZPF3R00 is a 3-ohm, 1% precision chip resistor from Rohm, designed for use in automotive applications that require high reliability. It operates within a temperature range of -55°C to 155°C, meeting the stringent standards of AEC-Q200. This resistor is packaged in a 2010 case, measuring 0.026 inch in height, 0.098 inch in length, and 0.197 inch in width. The LTR50UZPF3R00 is available in quantities of 5000, packaged in cut tape for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 3R |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |