
The LTR50UZPF91R0 is a 1W, 91R, 1% chip resistor from Rohm. It features a case code of 2010 and is packaged in a cut tape format with 5000 units per package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is designed for automotive applications, meeting the AEC-Q200 standard.
Sign in to ask questions about the Rohm LTR50UZPF91R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LTR50UZPF91R0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 91R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR50UZPF91R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
