The LTR50UZPF9R10 is a 9.1R 1% chip resistor from Rohm, featuring a 2010 case and a maximum operating temperature of 155°C. It has a maximum power dissipation of 1W and is packaged in cut tape quantities of 5000. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It measures 0.026inch in height, 0.098inch in length, and 0.197inch in width.
Sign in to ask questions about the Rohm LTR50UZPF9R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LTR50UZPF9R10 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 9.1R |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR50UZPF9R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.