The MCH032AN010CK is a 0201 multilayer ceramic capacitor from Rohm with a capacitance of 1pF and a voltage rating of 25V. It operates over a temperature range of -55°C to 125°C and is lead free. The capacitor is packaged in a 0201 case and is available in quantities of 10 on cut tape.
Rohm MCH032AN010CK technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.012inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.