This ceramic capacitor is a multilayer device with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 25V and is packaged in a 0201 case. The capacitor is lead free and RoHS compliant, and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Rohm MCH032CN102KK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH032CN102KK technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.012inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH032CN102KK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.