This is a ceramic multilayer capacitor with a capacitance of 330 picofarads, a voltage rating of 25 volts, and a tolerance of 10%. It is packaged in a 0201 case and is lead free. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available in a package quantity of 10, packaged in cut tape.
Sign in to ask questions about the Rohm MCH032CN331KK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH032CN331KK technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.012inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH032CN331KK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.