The MCH033CN472KK is a 4.7nF multilayer ceramic capacitor with a 16V voltage rating and 10% tolerance. It is available in a 0201 surface mount package and is lead free. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and packaged in cut tape quantities of 10.
Rohm MCH033CN472KK technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.012inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.