The MCH152FN223ZK is a 22nF ceramic capacitor with a 25V voltage rating and 80% tolerance. It is available in a 0402 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and RoHS compliant.
Rohm MCH152FN223ZK technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.