This 22nF ceramic chip capacitor is rated for 25VDC and has a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed with a flat, ceramic chip case. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 85°C.
Rohm MCH152FN223ZL technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.