This is a 0.015uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has a dielectric of X5R and is constructed in a flat, ceramic chip package with a pad termination style. The capacitor is suitable for surface mount applications and has a height of 0.5mm. It operates over a temperature range of -55°C to 85°C.
Rohm MCH153CN153KK technical specifications.
| Capacitance | 0.015uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.