The MCH155A040CL is a 0402 ceramic chip capacitor with a capacitance of 4pF and a voltage rating of 50VDC. It has a tolerance of 0.25pF and a dielectric of CH. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a pad termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Rohm MCH155A040CL technical specifications.
| Capacitance | 4pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.