The MCH155A050CC is a 5pF ceramic capacitor with a DC rated voltage of 50VDC. It features a tolerance of 0.25pF and a dielectric of CH. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Rohm MCH155A050CC technical specifications.
| Capacitance | 5pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.