The MCH155A060DK is a 0402 multilayer ceramic capacitor from Rohm with a capacitance of 6pF and a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a surface mount 0402 case and is lead free. It is compliant with RoHS regulations.
Sign in to ask questions about the Rohm MCH155A060DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH155A060DK technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH155A060DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.