The MCH155A2R4CK is a 50V multilayer ceramic capacitor from Rohm with a capacitance of 2.4pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package, which is a surface mount type. It is lead free and RoHS compliant.
Rohm MCH155A2R4CK technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.