The MCH155A330JK is a surface mount ceramic capacitor with a capacitance of 33pF and a voltage rating of 50V. It has a tolerance of 5% and is packaged in a 0402 case. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications. The capacitor is supplied on cut tape in quantities of 10.
Sign in to ask questions about the Rohm MCH155A330JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH155A330JK technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH155A330JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.