
The MCH155A430JK is a multilayer ceramic capacitor with a capacitance of 43pF and a tolerance of 5%. It has a voltage rating of 50V and is RoHS compliant. The capacitor is packaged in a 0402 case and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Rohm MCH155A430JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH155A430JK technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH155A430JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
