Cap Ceramic 4.3pF 50V CH 0.25pF Pad SMD 0402 125°C T/R
Rohm MCH155A4R3CL technical specifications.
| Capacitance | 4.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.