The MCH155A560JL is a ceramic capacitor with a capacitance of 56pF and a DC rated voltage of 50V. It has a compact 0402 package size and operates within a temperature range of -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Rohm MCH155A560JL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | MCH15 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH15A/AN(5,J TOL) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.