The MCH155A7R5DC is a ceramic capacitor with a capacitance of 7.5pF and a tolerance of 0.5pF. It has a DC rated voltage of 50V and is constructed with a C0G dielectric. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Rohm MCH155A7R5DC technical specifications.
| Capacitance | 7.5pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.