The MCH155AN030CK is a 3pF ceramic chip capacitor with a 50VDC rating, suitable for surface mount applications. It features a tolerance of 0.25pF and a dielectric of CJ. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
Rohm MCH155AN030CK technical specifications.
| Capacitance | 3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.