The MCH155AN680JK is a ceramic chip capacitor with a capacitance of 68pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. The MCH155AN680JK is a multilayer ceramic capacitor with a package type of 0402 and a height of 0.5mm.
Rohm MCH155AN680JK technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.