Rohm's MCH155AN6R2DK is a ceramic chip capacitor with a capacitance of 6.2pF, a voltage rating of 50VDC, and a tolerance of 0.5pF. It features a C0G dielectric and a 0402 package with a surface mount termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.5mm. It is constructed with a flat construction and a ceramic chip case style.
Rohm MCH155AN6R2DK technical specifications.
| Capacitance | 6.2pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.