The MCH155FN472ZC is a 0402 ceramic chip capacitor with a capacitance of 0.0047uF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Rohm MCH155FN472ZC technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.