This 4.7nF multilayer ceramic capacitor from Rohm has a voltage rating of 50V and an 80% tolerance. It is packaged in a 0402 case and is suitable for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and is lead free and RoHS compliant.
Sign in to ask questions about the Rohm MCH155FN472ZK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH155FN472ZK technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH155FN472ZK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.