This 0.1uF ceramic capacitor from Rohm features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is part of the MCH185A/AN(J TOL) series. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height, making it suitable for use in compact electronic designs.
Rohm MCH185A101JK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH185A/AN(J TOL) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm MCH185A101JK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.