
This 50V multilayer ceramic capacitor has a capacitance of 11pF and a tolerance of 5%. It is packaged in a 0603 surface mount package and is rated for operation between -55°C and 125°C. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Rohm MCH185A110JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A110JK technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A110JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
