The MCH185A1R8CL is a ceramic capacitor with a capacitance of 1.8nF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a package type of 0603. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is 0.8mm wide and 1.6mm long, with a height of 0.8mm.
Rohm MCH185A1R8CL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MCH18 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH185A/AN(C TOL) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.